
PHPT60415NYX | |
|---|---|
DigiKey Part Number | 1727-PHPT60415NYXTR-ND - Tape & Reel (TR) 1727-PHPT60415NYXCT-ND - Cut Tape (CT) 1727-PHPT60415NYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60415NYX |
Description | TRANS NPN 40V 15A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 15 A 105MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT60415NYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 1.5A, 15A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10A, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 105MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 100 | 11,02600 Kč | 1 102,60 Kč |
| 500 | 8,56214 Kč | 4 281,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,36470 Kč | 11 047,05 Kč |
| 3 000 | 6,76143 Kč | 20 284,29 Kč |
| 4 500 | 6,45408 Kč | 29 043,36 Kč |
| 7 500 | 6,10874 Kč | 45 815,55 Kč |
| 10 500 | 5,90420 Kč | 61 994,10 Kč |
| 15 000 | 5,70548 Kč | 85 582,20 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |



