
PESD7V0H1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD7V0H1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD7V0H1BSFYLCT-ND - Cut Tape (CT) 1727-PESD7V0H1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD7V0H1BSFYL |
Description | TVS DIODE 7VWM 5VC DSN0603-2 |
Customer Reference | |
Detailed Description | 5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 500 | 3,25302 Kč | 1 626,51 Kč |
| 1 000 | 2,88743 Kč | 2 887,43 Kč |
| 2 000 | 2,57898 Kč | 5 157,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,06403 Kč | 18 576,27 Kč |
| 18 000 | 1,88538 Kč | 33 936,84 Kč |
| 27 000 | 1,79433 Kč | 48 446,91 Kč |
| 45 000 | 1,69200 Kč | 76 140,00 Kč |
| 63 000 | 1,63140 Kč | 102 778,20 Kč |
| 90 000 | 1,57251 Kč | 141 525,90 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


