
PESD5V0X2UM-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X2UM-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X2UM-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0X2UM-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X2UM-QYL |
Description | TVS DIODE 5VWM 14VC SOT883 |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.5V | Package / Case SC-101, SOT-883 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDH5V0U04P2Q1 RNG | Taiwan Semiconductor Corporation | 8 892 | 1801-TESDH5V0U04P2Q1CT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36230 Kč | 236,23 Kč |
| 500 | 1,74200 Kč | 871,00 Kč |
| 1 000 | 1,54125 Kč | 1 541,25 Kč |
| 2 000 | 1,37159 Kč | 2 743,18 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

