


PESD5V0X1ULD,315 | |
|---|---|
DigiKey Part Number | 1727-1326-2-ND - Tape & Reel (TR) 1727-1326-1-ND - Cut Tape (CT) 1727-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1ULD,315 |
Description | TVS DIODE 5VWM 8VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.95pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82910 Kč | 282,91 Kč |
| 500 | 2,09826 Kč | 1 049,13 Kč |
| 1 000 | 1,86124 Kč | 1 861,24 Kč |
| 2 000 | 1,66137 Kč | 3 322,74 Kč |
| 5 000 | 1,44470 Kč | 7 223,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31057 Kč | 13 105,70 Kč |
| 20 000 | 1,19770 Kč | 23 954,00 Kč |
| 30 000 | 1,14019 Kč | 34 205,70 Kč |
| 50 000 | 1,07554 Kč | 53 777,00 Kč |
| 70 000 | 1,03727 Kč | 72 608,90 Kč |
| 100 000 | 1,00006 Kč | 100 006,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

