Clamp Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0X1BT,215

DigiKey Part Number
1727-4160-2-ND - Tape & Reel (TR)
1727-4160-1-ND - Cut Tape (CT)
1727-4160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X1BT,215
Description
TVS DIODE 5VWM TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0X1BT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
0.9pF @ 1MHz
Mfr
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.8V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 394 457 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79512 Kč5 385,36 Kč
6 0001,62171 Kč9 730,26 Kč
9 0001,53327 Kč13 799,43 Kč
15 0001,43386 Kč21 507,90 Kč
21 0001,37497 Kč28 874,37 Kč
30 0001,31771 Kč39 531,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč

Other Suppliers on DigiKey

394 457In Stock
Ships from Rochester Electronics, LLC