

PESD5V0V2BMBYL | |
|---|---|
DigiKey Part Number | 1727-2677-2-ND - Tape & Reel (TR) 1727-2677-1-ND - Cut Tape (CT) 1727-2677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V2BMBYL |
Description | TVS DIODE 5VWM 12.5VC DFN1006B-3 |
Customer Reference | |
Detailed Description | 12.5V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 5,91600 Kč | 59,16 Kč |
| 50 | 4,25760 Kč | 212,88 Kč |
| 100 | 3,71610 Kč | 371,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,73212 Kč | 17 321,20 Kč |
| 20 000 | 1,58480 Kč | 31 696,00 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

