Similar
Similar



PESD5V0U1BAF | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U1BAFTR-ND - Tape & Reel (TR) 1727-PESD5V0U1BAFCT-ND - Cut Tape (CT) 1727-PESD5V0U1BAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1BAF |
Description | TVS DIODE 5VWM SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 100 | 3,48570 Kč | 348,57 Kč |
| 500 | 2,59536 Kč | 1 297,68 Kč |
| 1 000 | 2,30726 Kč | 2 307,26 Kč |
| 2 000 | 2,06432 Kč | 4 128,64 Kč |
| 5 000 | 1,80091 Kč | 9 004,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,63793 Kč | 16 379,30 Kč |
| 20 000 | 1,50079 Kč | 30 015,80 Kč |
| 30 000 | 1,43091 Kč | 42 927,30 Kč |
| 50 000 | 1,35239 Kč | 67 619,50 Kč |
| 70 000 | 1,30590 Kč | 91 413,00 Kč |
| 100 000 | 1,26071 Kč | 126 071,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





