
PESD5V0S5UD-QX | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S5UD-QXTR-ND - Tape & Reel (TR) 1727-PESD5V0S5UD-QXCT-ND - Cut Tape (CT) 1727-PESD5V0S5UD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S5UD-QX |
Description | TVS DIODE 5VWM 13VC 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 10,69300 Kč | 106,93 Kč |
| 50 | 7,80960 Kč | 390,48 Kč |
| 100 | 6,87280 Kč | 687,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01866 Kč | 12 055,98 Kč |
| 6 000 | 3,67814 Kč | 22 068,84 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |

