


PESD5V0S1UAF | |
|---|---|
DigiKey Part Number | 1727-2750-2-ND - Tape & Reel (TR) 1727-2750-1-ND - Cut Tape (CT) 1727-2750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1UAF |
Description | TVS DIODE 5VWM 19VC SOD323 |
Customer Reference | |
Detailed Description | 19V Clamp 47A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 47A (8/20µs) | |
Power - Peak Pulse | 890W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 480pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 6,35300 Kč | 63,53 Kč |
| 50 | 4,58260 Kč | 229,13 Kč |
| 100 | 4,00350 Kč | 400,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,88057 Kč | 18 805,70 Kč |
| 20 000 | 1,72312 Kč | 34 462,40 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |


