
PESD5V0R1BCSFYL | |
---|---|
DigiKey Part Number | 1727-PESD5V0R1BCSFYLTR-ND - Tape & Reel (TR) 1727-PESD5V0R1BCSFYLCT-ND - Cut Tape (CT) 1727-PESD5V0R1BCSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0R1BCSFYL |
Description | TVS DIODE 5VWM DSN06032 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.085pF @ 10GHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,47900 Kč | 34,79 Kč |
50 | 2,48300 Kč | 124,15 Kč |
100 | 2,15590 Kč | 215,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
9 000 | 0,96480 Kč | 8 683,20 Kč |
18 000 | 0,87246 Kč | 15 704,28 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |