PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L5UYF

DigiKey Part Number
1727-PESD5V0L5UYFTR-ND - Tape & Reel (TR)
1727-PESD5V0L5UYFCT-ND - Cut Tape (CT)
1727-PESD5V0L5UYFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L5UYF
Description
TVS DIODE 5VWM 12VC 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0L5UYF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
106,44100 Kč64,41 Kč
504,65200 Kč232,60 Kč
1004,06690 Kč406,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,92955 Kč19 295,50 Kč
20 0001,77107 Kč35 421,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč