


PESD5V0L2UU,115 | |
|---|---|
DigiKey Part Number | 1727-4194-2-ND - Tape & Reel (TR) 1727-4194-1-ND - Cut Tape (CT) 1727-4194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2UU,115 |
Description | TVS DIODE 5VWM 13VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 38pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 500 | 2,34422 Kč | 1 172,11 Kč |
| 1 000 | 2,08069 Kč | 2 080,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61573 Kč | 4 847,19 Kč |
| 6 000 | 1,45891 Kč | 8 753,46 Kč |
| 9 000 | 1,37894 Kč | 12 410,46 Kč |
| 15 000 | 1,28905 Kč | 19 335,75 Kč |
| 21 000 | 1,23579 Kč | 25 951,59 Kč |
| 30 000 | 1,18401 Kč | 35 520,30 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











