
PESD5V0L2BT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD5V0L2BT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2BT-QR |
Description | TVS DIODE 5VWM 28VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 610mA Ipp Tvs Diode Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 610mA | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61511 Kč | 7 845,33 Kč |
| 6 000 | 2,38132 Kč | 14 287,92 Kč |
| 9 000 | 2,26215 Kč | 20 359,35 Kč |
| 15 000 | 2,12820 Kč | 31 923,00 Kč |
| 21 000 | 2,04887 Kč | 43 026,27 Kč |
| 30 000 | 1,97175 Kč | 59 152,50 Kč |
| 75 000 | 1,84451 Kč | 138 338,25 Kč |
| Unit Price without VAT: | 2,61511 Kč |
|---|---|
| Unit Price with VAT: | 3,16428 Kč |



