
PESD5V0L1UB-QX | |
|---|---|
DigiKey Part Number | 1727-PESD5V0L1UB-QXTR-ND - Tape & Reel (TR) 1727-PESD5V0L1UB-QXCT-ND - Cut Tape (CT) 1727-PESD5V0L1UB-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UB-QX |
Description | TVS DIODE 5VWM 12VC SOD523 |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 6,93600 Kč | 69,36 Kč |
| 50 | 5,00760 Kč | 250,38 Kč |
| 100 | 4,38050 Kč | 438,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45530 Kč | 7 365,90 Kč |
| 6 000 | 2,22496 Kč | 13 349,76 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |


