New Product
SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-882
SOD-882
High-Speed Automotive ESD Protection with Nexperia’s Flip-Chip LGA Technology

PESD5V0H1BLG-QZ

DigiKey Part Number
1727-PESD5V0H1BLG-QZTR-ND - Tape & Reel (TR)
1727-PESD5V0H1BLG-QZCT-ND - Cut Tape (CT)
1727-PESD5V0H1BLG-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0H1BLG-QZ
Description
PESD5V0H1BLG-Q/SOD882LD/DFN100
Customer Reference
Detailed Description
7.5V (Typ) Clamp 6.25A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006LD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
7.5V (Typ)
Current - Peak Pulse (10/1000µs)
6.25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.25pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:20000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
106,92500 Kč69,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč