
PESD4USB5UTBS-QX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5UTBS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5UTBS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5UTBS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5UTBS-QX |
Description | TVS DIODE 5VWM 3.5VC DFN2510D10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 3.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 10,56900 Kč | 105,69 Kč |
| 50 | 7,71080 Kč | 385,54 Kč |
| 100 | 6,77860 Kč | 677,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78716 Kč | 15 148,64 Kč |
| 8 000 | 3,47130 Kč | 27 770,40 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |


