Similar
Similar



PESD3V3Z1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-8343-2-ND - Tape & Reel (TR) 1727-8343-1-ND - Cut Tape (CT) 1727-8343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3Z1BCSFYL |
Description | TVS DIODE 3.3VWM 4.8VC DSN0603-2 |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,71450 Kč | 371,45 Kč |
| 500 | 2,74234 Kč | 1 371,17 Kč |
| 1 000 | 2,42758 Kč | 2 427,58 Kč |
| 2 000 | 2,16227 Kč | 4 324,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,72123 Kč | 15 491,07 Kč |
| 18 000 | 1,56720 Kč | 28 209,60 Kč |
| 27 000 | 1,48869 Kč | 40 194,63 Kč |
| 45 000 | 1,40045 Kč | 63 020,25 Kč |
| 63 000 | 1,34819 Kč | 84 935,97 Kč |
| 90 000 | 1,29739 Kč | 116 765,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










