


PESD3V3W1BCSFYL | |
|---|---|
DigiKey Part Number | 1727-8347-2-ND - Tape & Reel (TR) 1727-8347-1-ND - Cut Tape (CT) 1727-8347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3W1BCSFYL |
Description | TVS DIODE 3.3VWM 5.1VC DSN0603-2 |
Customer Reference | |
Detailed Description | 5.1V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3W1BCSFYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 18000 |
| Tape & Reel (TR): | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 500 | 3,13920 Kč | 1 569,60 Kč |
| 1 000 | 2,78496 Kč | 2 784,96 Kč |
| 2 000 | 2,48596 Kč | 4 971,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,98933 Kč | 17 903,97 Kč |
| 18 000 | 1,81594 Kč | 32 686,92 Kč |
| 27 000 | 1,72758 Kč | 46 644,66 Kč |
| 45 000 | 1,62828 Kč | 73 272,60 Kč |
| 63 000 | 1,56947 Kč | 98 876,61 Kč |
| 90 000 | 1,51231 Kč | 136 107,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







