0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3U1BCSFYL

DigiKey Part Number
568-13307-2-ND - Tape & Reel (TR)
568-13307-1-ND - Cut Tape (CT)
568-13307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3U1BCSFYL
Description
TVS DIODE 3.3VWM 12VC DSN0603-2
Customer Reference
Detailed Description
12V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
5.4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 059
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes