
PESD3V3T1BLYL | |
|---|---|
DigiKey Part Number | 1727-PESD3V3T1BLYLTR-ND - Tape & Reel (TR) 1727-PESD3V3T1BLYLCT-ND - Cut Tape (CT) 1727-PESD3V3T1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3T1BLYL |
Description | TVS DIODE 3.3VWM 11VC DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 20pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.7V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00510 Kč | 2 005,10 Kč |
| 2 000 | 1,78987 Kč | 3 579,74 Kč |
| 5 000 | 1,55641 Kč | 7 782,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41193 Kč | 14 119,30 Kč |
| 20 000 | 1,29032 Kč | 25 806,40 Kč |
| 30 000 | 1,22836 Kč | 36 850,80 Kč |
| 50 000 | 1,15872 Kč | 57 936,00 Kč |
| 70 000 | 1,11748 Kč | 78 223,60 Kč |
| 100 000 | 1,07740 Kč | 107 740,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


