Similar
Similar

PESD3V3S1UL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD3V3S1UL-QYLTR-ND - Tape & Reel (TR) 1727-PESD3V3S1UL-QYLCT-ND - Cut Tape (CT) 1727-PESD3V3S1UL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1UL-QYL |
Description | TVS DIODE 3.3VWM 20VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 207pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.2V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
Power - Peak Pulse 150W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD5Z3.3T1G | onsemi | 306 127 | ESD5Z3.3T1GOSCT-ND | 4,41000 Kč | Similar |
| ESD9C3.3ST5G | onsemi | 162 287 | ESD9C3.3ST5GOSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,35606 Kč | 678,03 Kč |
| 1 000 | 1,19416 Kč | 1 194,16 Kč |
| 2 000 | 1,05736 Kč | 2 114,72 Kč |
| 5 000 | 0,90875 Kč | 4 543,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81672 Kč | 8 167,20 Kč |
| 20 000 | 0,73920 Kč | 14 784,00 Kč |
| 30 000 | 0,69967 Kč | 20 990,10 Kč |
| 50 000 | 0,65525 Kč | 32 762,50 Kč |
| 70 000 | 0,62893 Kč | 44 025,10 Kč |
| 100 000 | 0,60335 Kč | 60 335,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



