


PESD3V3L1BA-QX | |
|---|---|
DigiKey Part Number | 1727-PESD3V3L1BA-QXTR-ND - Tape & Reel (TR) 1727-PESD3V3L1BA-QXCT-ND - Cut Tape (CT) 1727-PESD3V3L1BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L1BA-QX |
Description | TVS DIODE 3.3VWM 26VC SOD323 |
Customer Reference | |
Detailed Description | 26V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 101pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 100 | 3,89000 Kč | 389,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |









