43V (Typ) Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD36VL2BT-QR

DigiKey Part Number
1727-PESD36VL2BT-QRTR-ND - Tape & Reel (TR)
1727-PESD36VL2BT-QRCT-ND - Cut Tape (CT)
1727-PESD36VL2BT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD36VL2BT-QR
Description
TVS DIODE 36VWM 43VC TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43V (Typ) Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD36VL2BT-QR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
43V (Typ)
Current - Peak Pulse (10/1000µs)
3.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
8.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16490 Kč216,49 Kč
5001,58912 Kč794,56 Kč
1 0001,40225 Kč1 402,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16413 Kč3 492,39 Kč
6 0001,04392 Kč6 263,52 Kč
9 0000,98254 Kč8 842,86 Kč
15 0000,91355 Kč13 703,25 Kč
21 0000,87266 Kč18 325,86 Kč
30 0000,83289 Kč24 986,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč