
PESD2USB3SZ | |
|---|---|
DigiKey Part Number | 1727-2512-2-ND - Tape & Reel (TR) 1727-2512-1-ND - Cut Tape (CT) 1727-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2USB3SZ |
Description | TVS DIODE 5.5VWM 10WLCSP |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (1.57x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 10 | 15,64300 Kč | 156,43 Kč |
| 50 | 11,52320 Kč | 576,16 Kč |
| 100 | 10,18590 Kč | 1 018,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 5,82698 Kč | 26 221,41 Kč |
| 9 000 | 5,38942 Kč | 48 504,78 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |

