
PESD2IVN27T-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2IVN27T-QRTR-ND - Tape & Reel (TR) 1727-PESD2IVN27T-QRCT-ND - Cut Tape (CT) 1727-PESD2IVN27T-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN27T-QR |
Description | TVS DIODE 27VWM 45VC TO236AB |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 500 | 2,63146 Kč | 1 315,73 Kč |
| 1 000 | 2,33960 Kč | 2 339,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96842 Kč | 5 905,26 Kč |
| 6 000 | 1,78112 Kč | 10 686,72 Kč |
| 9 000 | 1,68560 Kč | 15 170,40 Kč |
| 15 000 | 1,57827 Kč | 23 674,05 Kč |
| 21 000 | 1,51468 Kč | 31 808,28 Kč |
| 30 000 | 1,45285 Kč | 43 585,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


