


PESD2IVN-UX | |
|---|---|
DigiKey Part Number | 1727-2672-2-ND - Tape & Reel (TR) 1727-2672-1-ND - Cut Tape (CT) 1727-2672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN-UX |
Description | TVS DIODE 26.5VWM 53VC SOT323 |
Customer Reference | |
Detailed Description | 53V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,00850 Kč | 400,85 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,67074 Kč | 2 670,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25491 Kč | 6 764,73 Kč |
| 6 000 | 2,04528 Kč | 12 271,68 Kč |
| 9 000 | 1,93837 Kč | 17 445,33 Kč |
| 15 000 | 1,81822 Kč | 27 273,30 Kč |
| 21 000 | 1,74703 Kč | 36 687,63 Kč |
| 30 000 | 1,67785 Kč | 50 335,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


