12.3V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2ETHAD-QX

DigiKey Part Number
1727-PESD2ETHAD-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD2ETHAD-QX
Description
TVS DIODE 5.5VWM 12.3VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12.3V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, USB
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39979 Kč10 199,37 Kč
6 0003,11033 Kč18 661,98 Kč
9 0002,96286 Kč26 665,74 Kč
15 0002,79710 Kč41 956,50 Kč
21 0002,69895 Kč56 677,95 Kč
30 0002,60355 Kč78 106,50 Kč
75 0002,54601 Kč190 950,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,39979 Kč
Unit Price with VAT:4,11375 Kč