


PESD2CANFD36LU-QX | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD36LU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36LU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD36LU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36LU-QX |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 5,39500 Kč | 53,95 Kč |
50 | 3,87440 Kč | 193,72 Kč |
100 | 3,38070 Kč | 338,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,85366 Kč | 5 560,98 Kč |
6 000 | 1,67154 Kč | 10 029,24 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |