PESD2CANFD27U-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 52 579
Unit Price: 0,41000 Kč
Datasheet
44V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD27U-TR

DigiKey Part Number
1727-PESD2CANFD27U-TR-ND - Tape & Reel (TR)
1727-PESD2CANFD27U-CT-ND - Cut Tape (CT)
1727-PESD2CANFD27U-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD27U-TR
Description
TVS DIODE 27VWM 44VC TO236AB
Customer Reference
Detailed Description
44V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
1.8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3.1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,69000 Kč56,90 Kč
1003,59070 Kč359,07 Kč
5002,67598 Kč1 337,99 Kč
1 0002,38012 Kč2 380,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00335 Kč6 010,05 Kč
6 0001,81328 Kč10 879,68 Kč
9 0001,71640 Kč15 447,60 Kč
15 0001,60747 Kč24 112,05 Kč
21 0001,54293 Kč32 401,53 Kč
30 0001,48021 Kč44 406,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč