
PESD2CANFD24U-QCZ | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-QCZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-QCZCT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-QCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-QCZ |
Description | TVS DIODE 24VWM 43VC DFN1412D-3 |
Customer Reference | |
Detailed Description | 43V Clamp 1.9A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 100 | 4,10090 Kč | 410,09 Kč |
| 500 | 3,07662 Kč | 1 538,31 Kč |
| 1 000 | 2,74570 Kč | 2 745,70 Kč |
| 2 000 | 2,46706 Kč | 4 934,12 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

