45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
PMST2907A-QX

PESD1IVN27-UX

DigiKey Part Number
1727-7622-2-ND - Tape & Reel (TR)
1727-7622-1-ND - Cut Tape (CT)
1727-7622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1IVN27-UX
Description
TVS DIODE 27VWM 45VC SOT323
Customer Reference
Detailed Description
45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27V
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,80900 Kč48,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč