BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD1IVN24LS-QYL

DigiKey Part Number
1727-PESD1IVN24LS-QYLTR-ND - Tape & Reel (TR)
1727-PESD1IVN24LS-QYLCT-ND - Cut Tape (CT)
1727-PESD1IVN24LS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1IVN24LS-QYL
Description
TVS DIODE 24VWM 42VC DFN1006BD2
Customer Reference
Detailed Description
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,87300 Kč38,73 Kč
1002,41650 Kč241,65 Kč
5001,78294 Kč891,47 Kč
1 0001,57770 Kč1 577,70 Kč
2 0001,40467 Kč2 809,34 Kč
5 0001,21682 Kč6 084,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,10052 Kč11 005,20 Kč
20 0001,00263 Kč20 052,60 Kč
30 0000,95274 Kč28 582,20 Kč
50 0000,89667 Kč44 833,50 Kč
70 0000,86346 Kč60 442,20 Kč
100 0000,83119 Kč83 119,00 Kč
250 0000,78148 Kč195 370,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč