BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD1IVN24-LSYL

DigiKey Part Number
1727-PESD1IVN24-LSYLTR-ND - Tape & Reel (TR)
1727-PESD1IVN24-LSYLCT-ND - Cut Tape (CT)
1727-PESD1IVN24-LSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1IVN24-LSYL
Description
TVS DIODE 24VWM 42VC DFN1006BD-2
Customer Reference
Detailed Description
42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
14pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 968
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
104,79100 Kč47,91 Kč
503,43280 Kč171,64 Kč
1002,98910 Kč298,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36126 Kč13 612,60 Kč
20 0001,24019 Kč24 803,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč