
PESD12VS5UD,115 | |
|---|---|
DigiKey Part Number | 1727-3887-2-ND - Tape & Reel (TR) 1727-3887-1-ND - Cut Tape (CT) 1727-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS5UD,115 |
Description | TVS DIODE 12VWM 24VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.5V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 73pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 500 | 4,78796 Kč | 2 393,98 Kč |
| 1 000 | 4,29913 Kč | 4 299,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67801 Kč | 11 034,03 Kč |
| 6 000 | 3,36497 Kč | 20 189,82 Kč |
| 9 000 | 3,20544 Kč | 28 848,96 Kč |
| 15 000 | 3,02618 Kč | 45 392,70 Kč |
| 21 000 | 2,92002 Kč | 61 320,42 Kč |
| 30 000 | 2,81687 Kč | 84 506,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











