PEMD4-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMH9,315

DigiKey Part Number
1727-PEMH9,315TR-ND - Tape & Reel (TR)
1727-PEMH9,315CT-ND - Cut Tape (CT)
1727-PEMH9,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEMH9,315
Description
TRANS PREBIAS 2NPN 50V SOT-666
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 770
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,85200 Kč58,52 Kč
1003,70480 Kč370,48 Kč
5002,77018 Kč1 385,09 Kč
1 0002,46811 Kč2 468,11 Kč
2 0002,21352 Kč4 427,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,81854 Kč14 548,32 Kč
16 0001,66667 Kč26 666,72 Kč
24 0001,58929 Kč38 142,96 Kč
40 0001,50234 Kč60 093,60 Kč
56 0001,45085 Kč81 247,60 Kč
80 0001,40081 Kč112 064,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč