
PEMH14,115 | |
|---|---|
DigiKey Part Number | 1727-PEMH14,115TR-ND - Tape & Reel (TR) 1727-PEMH14,115CT-ND - Cut Tape (CT) 1727-PEMH14,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH14,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,12600 Kč | 61,26 Kč |
| 100 | 3,88160 Kč | 388,16 Kč |
| 500 | 2,90616 Kč | 1 453,08 Kč |
| 1 000 | 2,59147 Kč | 2 591,47 Kč |
| 2 000 | 2,32603 Kč | 4 652,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89455 Kč | 7 578,20 Kč |
| 8 000 | 1,72184 Kč | 13 774,72 Kč |
| 12 000 | 1,63381 Kč | 19 605,72 Kč |
| 20 000 | 1,53485 Kč | 30 697,00 Kč |
| 28 000 | 1,47625 Kč | 41 335,00 Kč |
| 40 000 | 1,41928 Kč | 56 771,20 Kč |
| 100 000 | 1,30247 Kč | 130 247,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

