
PEMD30,115 | |
|---|---|
DigiKey Part Number | 1727-PEMD30,115TR-ND - Tape & Reel (TR) 1727-PEMD30,115CT-ND - Cut Tape (CT) 1727-PEMD30,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD30,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVB123JPDXV6T1G | onsemi | 52 000 | NSVB123JPDXV6T1G-ND | 2,71121 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 100 | 4,07520 Kč | 407,52 Kč |
| 500 | 3,05242 Kč | 1 526,21 Kč |
| 1 000 | 2,72143 Kč | 2 721,43 Kč |
| 2 000 | 2,44281 Kč | 4 885,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20808 Kč | 8 832,32 Kč |
| 8 000 | 2,01047 Kč | 16 083,76 Kč |
| 12 000 | 1,90976 Kč | 22 917,12 Kč |
| 20 000 | 1,79657 Kč | 35 931,40 Kč |
| 28 000 | 1,72953 Kč | 48 426,84 Kč |
| 40 000 | 1,66438 Kč | 66 575,20 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

