
PEMD16,115 | |
|---|---|
DigiKey Part Number | 1727-7358-2-ND - Tape & Reel (TR) 1727-7358-1-ND - Cut Tape (CT) 1727-7358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD16,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC124XPDXV6T1G | onsemi | 0 | 488-NSBC124XPDXV6T1GCT-ND | 7,56000 Kč | Direct |
| NSBC124EPDXV6T1G | onsemi | 4 000 | NSBC124EPDXV6T1GOSCT-ND | 7,98000 Kč | Similar |
| NSBC124EPDXV6T5G | onsemi | 88 000 | NSBC124EPDXV6T5G-ND | 1,67984 Kč | Similar |
| NSBC124XDXV6T1G | onsemi | 4 000 | NSBC124XDXV6T1GOSCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10300 Kč | 410,30 Kč |
| 500 | 3,07326 Kč | 1 536,63 Kč |
| 1 000 | 2,74003 Kč | 2 740,03 Kč |
| 2 000 | 2,45950 Kč | 4 919,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00326 Kč | 8 013,04 Kč |
| 8 000 | 1,82063 Kč | 14 565,04 Kč |
| 12 000 | 1,72756 Kč | 20 730,72 Kč |
| 20 000 | 1,62293 Kč | 32 458,60 Kč |
| 28 000 | 1,56095 Kč | 43 706,60 Kč |
| 40 000 | 1,50072 Kč | 60 028,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

