PDZ8.2B-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46252 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 314
Unit Price: 2,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 913
Unit Price: 4,21000 Kč
Datasheet
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ8.2B-QF

DigiKey Part Number
1727-PDZ8.2B-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ8.2B-QF
Description
DIODE ZENER 8.2V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.2 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,56441 Kč5 644,10 Kč
20 0000,50823 Kč10 164,60 Kč
30 0000,47958 Kč14 387,40 Kč
50 0000,44736 Kč22 368,00 Kč
70 0000,42827 Kč29 978,90 Kč
100 0000,40970 Kč40 970,00 Kč
250 0000,36896 Kč92 240,00 Kč
500 0000,34379 Kč171 895,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,56441 Kč
Unit Price with VAT:0,68294 Kč