PDZ6.2B,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46137 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 610
Unit Price: 4,62000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,68230 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 4 487
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 001
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 6.2 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ6.2B,115

DigiKey Part Number
1727-1719-2-ND - Tape & Reel (TR)
1727-1719-1-ND - Cut Tape (CT)
1727-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ6.2B,115
Description
DIODE ZENER 6.2V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ6.2B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32080 Kč132,08 Kč
5000,95666 Kč478,33 Kč
1 0000,83866 Kč838,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68782 Kč2 063,46 Kč
6 0000,61146 Kč3 668,76 Kč
9 0000,57252 Kč5 152,68 Kč
15 0000,52866 Kč7 929,90 Kč
21 0000,50266 Kč10 555,86 Kč
30 0000,47737 Kč14 321,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč