PDZ5.6B-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56441 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46252 Kč
Datasheet

Direct


onsemi
In Stock: 751
Unit Price: 3,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 900
Unit Price: 4,21000 Kč
Datasheet
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ5.6B-QZ

DigiKey Part Number
1727-PDZ5.6B-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ5.6B-QZ
Description
DIODE ZENER 5.6V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types