


PDZ4.3B,115 | |
|---|---|
DigiKey Part Number | 1727-5153-2-ND - Tape & Reel (TR) 1727-5153-1-ND - Cut Tape (CT) 1727-5153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.3B,115 |
Description | DIODE ZENER 4.3V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,45670 Kč | 145,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73422 Kč | 2 202,66 Kč |
| 6 000 | 0,65273 Kč | 3 916,38 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

