Similar

PDZ3.6B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ3.6B-QXTR-ND - Tape & Reel (TR) 1727-PDZ3.6B-QXCT-ND - Cut Tape (CT) 1727-PDZ3.6B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.6B-QX |
Description | DIODE ZENER 3.6V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6S R9G | Taiwan Semiconductor Corporation | 9 925 | 1801-BZT52B3V6SR9GCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68170 Kč | 2 045,10 Kč |
| 6 000 | 0,60679 Kč | 3 640,74 Kč |
| 9 000 | 0,56852 Kč | 5 116,68 Kč |
| 15 000 | 0,52549 Kč | 7 882,35 Kč |
| 21 000 | 0,49997 Kč | 10 499,37 Kč |
| 30 000 | 0,47514 Kč | 14 254,20 Kč |
| Unit Price without VAT: | 0,68170 Kč |
|---|---|
| Unit Price with VAT: | 0,82486 Kč |


