PDZ3.6B-QX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 5 875
Unit Price: 2,71000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 925
Unit Price: 2,06000 Kč
Datasheet
Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ3.6B-QX

DigiKey Part Number
1727-PDZ3.6B-QX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ3.6B-QX
Description
DIODE ZENER 3.6V 400MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0000,46137 Kč17 993,43 Kč
Unit Price without VAT:0,46137 Kč
Unit Price with VAT:0,55826 Kč