Zener Diode 3.3 V 365 mW ±3.18% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ3.3BGWX

DigiKey Part Number
1727-PDZ3.3BGWXTR-ND - Tape & Reel (TR)
1727-PDZ3.3BGWXCT-ND - Cut Tape (CT)
1727-PDZ3.3BGWXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ3.3BGWX
Description
DIODE ZENER 3.3V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 365 mW ±3.18% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3.18%
Package / Case
Power - Max
365 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V3ST1Gonsemi0MM3Z3V3ST1GOSCT-ND3,57000 KčDirect
BZT52B3V3-G RHGTaiwan Semiconductor Corporation01801-BZT52B3V3-GRHGCT-ND5,25000 KčSimilar
In-Stock: 1 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32710 Kč132,71 Kč
5000,96338 Kč481,69 Kč
1 0000,84517 Kč845,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč