
PDZ3.3BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ3.3BGWJTR-ND - Tape & Reel (TR) 1727-PDZ3.3BGWJCT-ND - Cut Tape (CT) 1727-PDZ3.3BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.3BGWJ |
Description | DIODE ZENER 3.3V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±3.18% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ3.3BGWJ Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.18% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z3V3ST1G | onsemi | 0 | MM3Z3V3ST1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52B3V3-G RHG | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B3V3-GRHGCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,45520 Kč | 145,52 Kč |
| 500 | 1,05998 Kč | 529,99 Kč |
| 1 000 | 0,93126 Kč | 931,26 Kč |
| 2 000 | 0,82249 Kč | 1 644,98 Kč |
| 5 000 | 0,70431 Kč | 3 521,55 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

