


PDZ27BF | |
|---|---|
DigiKey Part Number | 1727-8529-2-ND - Tape & Reel (TR) 1727-8529-1-ND - Cut Tape (CT) 1727-8529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ27BF |
Description | DIODE ZENER 27V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VST1G | onsemi | 14 050 | MM3Z27VST1GOSCT-ND | 3,57000 Kč | Direct |
| SZMM3Z27VST1G | onsemi | 2 390 | 488-SZMM3Z27VST1GCT-ND | 7,35000 Kč | Direct |
| UDZS27B R9G | Taiwan Semiconductor Corporation | 8 790 | 1801-UDZS27BR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,24310 Kč | 124,31 Kč |
| 500 | 0,90166 Kč | 450,83 Kč |
| 1 000 | 0,79036 Kč | 790,36 Kč |
| 2 000 | 0,69651 Kč | 1 393,02 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

