


PDZ22B,115 | |
|---|---|
DigiKey Part Number | 1727-2152-2-ND - Tape & Reel (TR) 1727-2152-1-ND - Cut Tape (CT) 1727-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ22B,115 |
Description | DIODE ZENER 22V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 100 | 1,32620 Kč | 132,62 Kč |
| 500 | 0,96240 Kč | 481,20 Kč |
| 1 000 | 0,84432 Kč | 844,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63845 Kč | 1 915,35 Kč |
| 6 000 | 0,56758 Kč | 3 405,48 Kč |
| 9 000 | 0,53142 Kč | 4 782,78 Kč |
| 15 000 | 0,49070 Kč | 7 360,50 Kč |
| 21 000 | 0,46658 Kč | 9 798,18 Kč |
| 30 000 | 0,44310 Kč | 13 293,00 Kč |
| 75 000 | 0,39153 Kč | 29 364,75 Kč |
| 150 000 | 0,35964 Kč | 53 946,00 Kč |
| 300 000 | 0,33282 Kč | 99 846,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

