


PDZ2.4B,115 | |
|---|---|
DigiKey Part Number | 1727-1717-2-ND - Tape & Reel (TR) 1727-1717-1-ND - Cut Tape (CT) 1727-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ2.4B,115 |
Description | DIODE ZENER 2.4V 400MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ2.4B,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50770 Kč | 150,77 Kč |
| 500 | 1,09568 Kč | 547,84 Kč |
| 1 000 | 0,96213 Kč | 962,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79155 Kč | 2 374,65 Kč |
| 6 000 | 0,70532 Kč | 4 231,92 Kč |
| 9 000 | 0,66127 Kč | 5 951,43 Kč |
| 15 000 | 0,61173 Kč | 9 175,95 Kč |
| 21 000 | 0,58236 Kč | 12 229,56 Kč |
| 30 000 | 0,55379 Kč | 16 613,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


