Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ10BF

DigiKey Part Number
1727-PDZ10BFTR-ND - Tape & Reel (TR)
1727-PDZ10BFCT-ND - Cut Tape (CT)
1727-PDZ10BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ10BF
Description
DIODE ZENER 10V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,25200 Kč22,52 Kč
1001,38720 Kč138,72 Kč
5001,00914 Kč504,57 Kč
1 0000,88599 Kč885,99 Kč
2 0000,78190 Kč1 563,80 Kč
5 0000,66884 Kč3 344,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52259 Kč5 225,90 Kč
20 0000,46995 Kč9 399,00 Kč
30 0000,44310 Kč13 293,00 Kč
50 0000,41291 Kč20 645,50 Kč
70 0000,39502 Kč27 651,40 Kč
100 0000,37762 Kč37 762,00 Kč
250 0000,33943 Kč84 857,50 Kč
500 0000,31584 Kč157 920,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč